The P6KE27CA-G is a unidirectional transient voltage suppressor with a maximum power dissipation of 600W and a reverse standoff voltage of 23.1V. It is available in a DO-15 axial package, suitable for through-hole mounting. The device is RoHS compliant and available in quantities of 3000 per reel. The P6KE27CA-G is a single-channel device, designed to protect against voltage spikes and electrical surges.
Sign in to ask questions about the Comchip P6KE27CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P6KE27CA-G technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE27CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.