The Comchip P6KE300CA-G is a single-channel, bidirectional Zener diode with a minimum breakdown voltage of 285V. It is designed for through-hole mounting in a DO-15 package and can withstand a maximum operating temperature of 150°C. The diode has a peak pulse current rating of 1.45A and a peak pulse power rating of 600W. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Comchip P6KE300CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P6KE300CA-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.45A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE300CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.