The P6KE36A-G is a unidirectional Zener diode with a minimum breakdown voltage of 34.2V and a maximum operating temperature of 150°C. It is packaged in a DO-15 axial package and is available on tape and reel. The diode is RoHS compliant and has a peak pulse current of 12.02A and a peak pulse power of 600W. The P6KE36A-G is suitable for use in applications where transient voltage suppression is required, with a reverse standoff voltage of 30.8V. It is designed to operate over a temperature range of -55°C to 150°C.
Comchip P6KE36A-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.02A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE36A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.