The P6KE380CA-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 361V and a peak pulse current of 1.14A. It is packaged in a DO-15 axial package and is designed for through-hole mounting. The diode is rated for operation between -55°C and 150°C. It is RoHS compliant and available in quantities of 3000 per reel. The P6KE380CA-HF is a transient voltage suppressor suitable for use in a variety of applications requiring protection against high voltage spikes.
Comchip P6KE380CA-HF technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 361V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.14A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 324.9V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE380CA-HF to view detailed technical specifications.
No datasheet is available for this part.