The P6KE520CA-HF is a unidirectional transient voltage suppressor (TVS) diode with a minimum breakdown voltage of 494V. It is available in a DO-15 axial package and is suitable for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not provide power line protection.
Comchip P6KE520CA-HF technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 494V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Pulse Current | 840mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 444.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE520CA-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.