DIODE SCHOTTKY 80V 3A DO201AD
Comchip SB380E-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.