
The SB560E-G is a general purpose rectifier diode with a maximum reverse voltage of 60V and average rectified current of 5A. It is packaged in the DO-201AD package and is suitable for through hole mounting. The diode has a maximum surge current of 125A and a maximum reverse leakage current of 500uA. The SB560E-G is RoHS compliant and available in quantities of 1200 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip SB560E-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Comchip SB560E-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
