
This 50A bridge rectifier from Comchip operates within a temperature range of -55°C to 150°C. It is lead free and RoHS compliant. The device has a maximum reverse leakage current of 10uA and a maximum surge current of 500A.
Comchip SC50VB80-G technical specifications.
| Average Rectified Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip SC50VB80-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
