Comchip SR10200-G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip SR10200-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.