The SR5150-G is a single-element silicon rectifier diode with a maximum reverse voltage of 150V. It features an axial terminal position and is packaged in the DO-201AD format. The diode operates within a temperature range of -50 to 175°C. The SR5150-G is a general-purpose rectifier suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |