The Comchip TV02W100B-G is a surface mount zener diode with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 150°C. It is designed for use in applications where a bidirectional diode is required. The diode is available in a package quantity of 3000 units per reel, packaged in tape and reel format. The Comchip TV02W100B-G is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.76A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |