The Comchip TV02W111B-HF is a surface mount zener diode with a minimum breakdown voltage of 122V and peak pulse current of 1.13A. It can withstand a peak pulse power of 200W and operates within a temperature range of -55°C to 150°C. This device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Comchip TV02W111B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W111B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.13A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W111B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.