Comchip's TV02W120B-HF is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 13.3V and a peak pulse current of 10.05A. It operates within a temperature range of -55°C to 150°C and is available in a surface mount package. The diode is RoHS compliant and packaged in tape and reel quantities of 3000. It is designed to protect against voltage spikes and is suitable for use in a variety of applications.
Sign in to ask questions about the Comchip TV02W120B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W120B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.05A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W120B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.