The Comchip TV02W131B-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a 3000-unit tape and reel packaging. The diode has a peak pulse current of 960mA and a peak pulse power of 200W. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Sign in to ask questions about the Comchip TV02W131B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W131B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 960mA |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W131B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.