The TV02W141-HF is a unidirectional surge suppressor with a maximum power dissipation of 1kW. It is available in a surface mount package with a packaging quantity of 3000 units per reel. The device is RoHS compliant and suitable for use in power distribution applications. Operating temperature range is not specified.
Sign in to ask questions about the Comchip TV02W141-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W141-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W141-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.