The TV02W Series Unidirectional 160V 1kW Surface Mount Surge Suppressor is a power component designed for surface mount applications. It has a maximum power dissipation of 1kW and is available in quantities of 3000 per reel. The device is RoHS compliant and features a unidirectional polarity. It is suitable for use in power distribution and surge suppression applications.
Sign in to ask questions about the Comchip TV02W161-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W161-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W161-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.