The TV02W170B-HF is a single zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 7.25A. It operates over a temperature range of -55°C to 150°C and is available in a surface mount package. This device is RoHS compliant and suitable for use in surge suppression applications.
Sign in to ask questions about the Comchip TV02W170B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W170B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.25A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W170B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.