The TV02W171-G surge suppressor from Comchip is a unidirectional device with a maximum power dissipation of 1kW. It is available in a surface mount package with a quantity of 3000 units per reel. The device is RoHS compliant and suitable for use in power distribution applications.
Comchip TV02W171-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TV02W171 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W171-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.