The TV02W171B-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 189V. It operates over a temperature range of -55°C to 150°C. The diode is designed for surface mount applications and has a peak pulse current of 730mA and a peak pulse power of 200W. The device is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Comchip TV02W171B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W171B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W171B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.