The TV02W181-HF is a 1kW surface mount unidirectional surge suppressor from Comchip, featuring a reverse standoff voltage of 180V and a maximum power dissipation of 1kW. It is available in a quantity of 3000 units per reel, packaged in tape and reel format. The device is RoHS compliant and suitable for use in surface mount applications. Operating details are not specified, but it is designed for use in power distribution applications, including power strips and modules.
Sign in to ask questions about the Comchip TV02W181-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W181-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W181-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.