The TV02W191B-HF is a single-channel Zener diode with a minimum breakdown voltage of 211V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in quantities of 3000 units per reel. The diode has a peak pulse current of 690mA and a peak pulse power of 200W. It is RoHS compliant and does not provide power line protection. The TV02W191B-HF is suitable for use in surge suppressor applications.
Sign in to ask questions about the Comchip TV02W191B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W191B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 690mA |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W191B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.