The TV02W220-HF is a unidirectional surge suppressor with a reverse standoff voltage of 22V and a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000 per reel. The device is compliant with RoHS regulations and is part of the TV02W series. Operating details are not specified, but it is suitable for use in power distribution applications.
Sign in to ask questions about the Comchip TV02W220-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W220-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W220-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.