Comchip's TV02W220B-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 24.4V and a maximum operating temperature of 150°C. It has a peak pulse current of 5.63A and a peak pulse power of 200W. The diode is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Comchip TV02W220B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.63A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.