The Comchip TV02W240-HF is a unidirectional transient voltage suppressor with a maximum reverse standoff voltage of 24V and a maximum power dissipation of 1kW. It is available in a surface mount package and is compliant with RoHS regulations. The device is packaged in a tape and reel format with 3000 units per package. It is designed for use in high-power applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Comchip TV02W240-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W240-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W240-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.