The Comchip TV02W240B-G is a single bidirectional Zener diode with a minimum breakdown voltage of 26.7V and a peak pulse current of 5.14A. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount configuration. The diode is RoHS compliant and available in quantities of 3000 per reel. It is not designed for power line protection and has a reverse standoff voltage of 24V.
Comchip TV02W240B-G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.14A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W240B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.