
The TV02W240B-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 26.7V and a peak pulse current of 5.14A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a package quantity of 3000 and is packaged in tape and reel. It is RoHS compliant and has a termination of SMD/SMT.
Comchip TV02W240B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.14A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.