The Comchip TV02W280B-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 31.1V and a reverse standoff voltage of 28V. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The diode is packaged in a surface mount configuration, suitable for automated assembly, and is available in quantities of 3000 units per reel.
Comchip TV02W280B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.41A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.