The TV02W300B-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. It has a peak pulse current of 4.13A and a peak pulse power of 200W. The diode is RoHS compliant and available in a package quantity of 3000 units per reel. It is suitable for use in high-temperature applications and is packaged in a Tape and Reel format.
Comchip TV02W300B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.13A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.