The TV02W330B-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 36.7V and a peak pulse current of 3.75A. It operates over a temperature range of -55°C to 150°C and is available in a surface mount package. The diode is RoHS compliant and is supplied on tape and reel in quantities of 3000. It is not designed for power line protection and has a reverse standoff voltage of 33V.
Sign in to ask questions about the Comchip TV02W330B-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W330B-HF technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.75A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W330B-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.