The TV02W450-HF is a unidirectional surge suppressor with a maximum power dissipation of 1kW. It is designed for surface mount applications and features a termination of SMD/SMT. The device has a reverse standoff voltage of 45V and is compliant with RoHS regulations. It is available in quantities of 3000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Comchip TV02W450-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W450-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W450-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.