The TV02W6V5-HF surge suppressor from Comchip is a unidirectional device with a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000. The device is packaged in tape and reel format and is compliant with RoHS regulations. Operating characteristics include a reverse standoff voltage of 6.5V.
Sign in to ask questions about the Comchip TV02W6V5-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W6V5-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TV02W6V5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W6V5-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.