The TV02W700-G transient voltage suppressor is a unidirectional device with a maximum reverse standoff voltage of 70V and a maximum power dissipation of 1kW. It is packaged in a surface mountable R-PDSO-F2 package and is available in quantities of 3000 per reel. The device is RoHS compliant and suitable for use in high-power applications. Operating temperature range is not specified. The TV02W700-G is a single-channel device.
Sign in to ask questions about the Comchip TV02W700-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV02W700-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W700-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.