The TV02W750B-HF is a surface mount surge suppressor with a maximum power dissipation of 1kW and a reverse standoff voltage of 75V. It is available in quantities of 3000 and packaged in tape and reel. The device is RoHS compliant and suitable for use in power distribution applications.
Comchip TV02W750B-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.