The TV02W7V0B-G is a bidirectional transient voltage suppressor with a maximum power dissipation of 1kW. It is available in a surface mount package type, R-PDSO-F2, and is packaged in tape and reel quantities of 3000. The device is RoHS compliant and suitable for use in high-reliability applications. Operating temperature range is not specified, but the device is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV02W7V0B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | TV02W7V0 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W7V0B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.