The Comchip TV02W800B-G is a transient voltage suppressor with a maximum power dissipation of 1kW. It features a surface mount package and bidirectional polarity. This device is available in quantities of 3000 and is packaged in tape and reel. The TV02W series is RoHS compliant and suitable for use in high-reliability applications.
Comchip TV02W800B-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 80V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W800B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.