The TV02W8V0-HF surge suppressor is a unidirectional device with a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000 per reel. The device is RoHS compliant and suitable for use in power distribution applications. Operating characteristics are not specified, but it is intended for use in surge suppression applications.
Comchip TV02W8V0-HF technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W8V0-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.