The TV02W9V0-G is a unidirectional surge suppressor with a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in quantities of 3000. The device is packaged in tape and reel format and is compliant with RoHS regulations. The surge suppressor has a single channel and a reverse standoff voltage of 9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV02W9V0-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W9V0-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.