
The Comchip TV04A240JB-G is a surface mount Zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It features a clamping voltage of 38.9V and a peak pulse current of 10.28A. The diode is packaged in a DO-214AC case and is available in quantities of 5000 per reel. The TV04A240JB-G is RoHS compliant and suitable for use in high-temperature applications.
Comchip TV04A240JB-G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.28A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A240JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
