The TV04A351JB-HF is a single-channel Zener diode with a minimum breakdown voltage of 391V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is packaged in a DO-214AC case and is available in quantities of 5000. It is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 710mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |