The Comchip TV04A360J-G is a unidirectional Zener diode with a minimum breakdown voltage of 40V. It is designed for surface mount applications and features a DO-214AC package. The diode operates within a temperature range of -55°C to 150°C and has a peak pulse current of 6.88A and peak pulse power of 400W. The TV04A360J-G is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Comchip TV04A360J-G technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.88A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV04A360J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.