Comchip's TV04A401JB-HF is a surface mount Zener diode with a breakdown voltage of 447V and peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The diode is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 447V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 620mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |