The TV06B110JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 12.2V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available on tape and reel. The diode is RoHS compliant and has a peak pulse current of 32.97A. It is designed for use in surge suppressor applications and is suitable for use in power distribution systems.
Sign in to ask questions about the Comchip TV06B110JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B110JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.97A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B110JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.