The Comchip TV06B111J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 122V and peak pulse current of 3.39A. It is designed for surface mount applications and packaged in a DO-214AA case. The diode is not intended for power line protection and is RoHS compliant.
Comchip TV06B111J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.39A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.