The Comchip TV06B121JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 133V and a reverse standoff voltage of 120V. It has a peak pulse current of 3.11A and a peak pulse power of 600W. The diode is packaged in a DO-214AA package and is RoHS compliant. It is designed for use in surge suppressor applications and is suitable for surface mount technology.
Sign in to ask questions about the Comchip TV06B121JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B121JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.11A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B121JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.