The TV06B131JB-G is a single-channel Zener diode with a clamping voltage of 209V and a minimum breakdown voltage of 144V. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The diode is designed for surface mount applications and is packaged in a DO-214AA case. It is RoHS compliant and operates at an operating supply voltage of 3.5V.
Sign in to ask questions about the Comchip TV06B131JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B131JB-G technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.87A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B131JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
