The TV06B131JB-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 144V and a peak pulse current of 2.87A. It is packaged in a DO-214AA surface mount package and is RoHS compliant. The diode is designed for surge suppression applications and is not intended for power line protection. It can withstand a peak pulse power of 600W and has a reverse standoff voltage of 130V.
Sign in to ask questions about the Comchip TV06B131JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B131JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.87A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B131JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.