The Comchip TV06B140JB-HF is a bidirectional Zener diode with a minimum breakdown voltage of 15.6V and a peak pulse current of 25.86A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA case, suitable for surface mount applications. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Comchip TV06B140JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B140JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.86A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B140JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.