This Comchip Zener diode features a breakdown voltage of 167V and a peak pulse current of 2.47A. It is designed for surface mount applications and packaged in a DO-214AA case. The device is RoHS compliant and suitable for use in surge suppressor applications.
Sign in to ask questions about the Comchip TV06B151J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B151J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 167V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.47A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B151J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.