The Comchip TV06B160JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 17.8V and a peak pulse current of 23.08A. It has a peak pulse power rating of 600W and is packaged in the DO-214AA case. This device is RoHS compliant and suitable for use in surge suppressor applications.
Sign in to ask questions about the Comchip TV06B160JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B160JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.08A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B160JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.