The TV06B161J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 178V and a peak pulse current of 2.32A. It is designed for surface mount applications and packaged in a DO-214AA case. The diode is RoHS compliant and has a peak pulse power rating of 600W. It is suitable for surge suppression applications in power distribution systems.
Sign in to ask questions about the Comchip TV06B161J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B161J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.32A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B161J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.